
SWITCH; WITH ENCLOSURE; 40MM; PUSH PULLRESET, 3 NC/ 1 NO
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, TUV, CCC, NFPA |
| Color | Red, Black, Yellow |
| Depth | 80.7mm |
| Head Diameter | 40mm |
| Length | 38.6mm |
| Mount | Surface Mount |
| Ratings | IP65 |
| Series | XW |
| Type | Switch |
| Width | 38.6mm |
| RoHS | Compliant |