Idec FC3A-R161 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Length | 110mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC3A-R161 to view detailed technical specifications.
No datasheet is available for this part.