
The FC4A-HPC1 is a DIN rail mount module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package case of module and a mount type of DIN rail. The module is part of the SIMATIC S7-1200 series and has a number of outputs of 1. It can supply an output current of 250mA and has turn-on and turn-off delay times of 4ms each.
Sign in to ask questions about the Idec FC4A-HPC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec FC4A-HPC1 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Length | 70mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Series | FC4A Series |
| Turn-Off Delay Time | 4ms |
| Turn-On Delay Time | 4ms |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-HPC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
