Sign in to ask questions about the Idec FC4A-J2A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec FC4A-J2A1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | ANALOG |
| Length | 94.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 3 |
| Number of Inputs | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-J2A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
