Idec FC4A-J4CN1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 1.075inch |
| Input Type | DC |
| Length | 3.543inch |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 10V |
| Min Input Voltage (DC) | 0V |
| Mount | DIN Rail |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-J4CN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
