
The FC4A-J8AT1 is a general purpose switch module with 8 channels and 2 outputs. It operates on a nominal DC input voltage of 24V and has a maximum input current of 30mA. The module is designed for DIN rail mounting and has a maximum operating temperature range of -50°C to 150°C. It is compliant with RoHS regulations and has UL, CE, and cULus approvals.
Idec FC4A-J8AT1 technical specifications.
| Approvals | UL, CE, cULus |
| Package/Case | Module |
| Depth | 27.3mm |
| Input Type | DC |
| Length | 90mm |
| Max Input Current | 30mA |
| Max Input Voltage (DC) | 28.8V |
| Min Input Voltage (DC) | 20.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Output Type | Analog |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 125g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-J8AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
