
The FC5A-SIF2 is a DIN rail-mounted digital input module from Idec. It has a maximum input current of 40mA and an output current of 250mA. The module operates within a temperature range of 0°C to 55°C. The FC5A-SIF2 has a turn-on and turn-off delay time of 4ms. It is available in a module package with dimensions of 70mm in length, 23.5mm in width, and 90mm in depth.
Sign in to ask questions about the Idec FC5A-SIF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec FC5A-SIF2 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Input Current | 40mA |
| Input Type | DIGITAL |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Output Current | 250mA |
| Reach SVHC Compliant | Unknown |
| Series | FC5A |
| Turn-Off Delay Time | 4ms |
| Turn-On Delay Time | 4ms |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FC5A-SIF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.