
This 4-channel digital relay module features a module package with a DIN rail mount. It has a maximum input voltage of 26.4V DC and a minimum input voltage of 20.4V DC. The module is approved by UL and CSA. It measures 3.543 inches in length, 2.283 inches in width, and 1.398 inches in depth.
Sign in to ask questions about the Idec FL1B-M08D2R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec FL1B-M08D2R2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 1.398inch |
| Input Type | DIGITAL |
| Length | 3.543inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 20.4V |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1B-M08D2R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
