
Configurable safety controller featuring 16 inputs and 16 relay outputs. This electromechanical switch operates at 24V with a 25A contact current rating. Designed for DIN rail mounting, it offers screw termination and a power consumption of 48W. Approvals include UL, CE, and TUV, with an IP20 rating. Operating temperature range is -10°C to 55°C.
Sign in to ask questions about the Idec FS1A-C11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec FS1A-C11S technical specifications.
| Approvals | UL, CE, TUV |
| Contact Current Rating | 25A |
| Depth | 114.5mm |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Power Consumption | 48W |
| Ratings | IP20 |
| Series | FS1A |
| Termination | Screw |
| Width | 113.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FS1A-C11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
