Idec FT1A-B12RA technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 110.3mm |
| Input Type | SINK |
| Interface | USB |
| Length | 76mm |
| Max Operating Temperature | 55°C |
| Memory Size | 12KB |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Ratings | IP20 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FT1A-B12RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.