Idec FT1A-C12RA-B technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 10A |
| Depth | 2.114inch |
| Display Type | LCD |
| Interface | RS-232, USB, Ethernet, RS-422, RS-485 |
| Length | 4.114inch |
| Max Operating Temperature | 50°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 100pixel |
| Resolution (width) | 240pixel |
| Series | FT1A Touch |
| DC Rated Voltage | 24V |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FT1A-C12RA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
