Idec FT1A-H40RC technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 110mm |
| Interface | RS-232, USB, Ethernet, RS-422, RS-485, SD |
| Length | 160mm |
| Max Operating Temperature | 55°C |
| Memory Size | 48KB |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Output Type | RELAY |
| Ratings | IP20 |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FT1A-H40RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.