
IDEC GE1A-B10HA110 ELECTROMECHANICAL MULTIFUNCTION TIMER
Idec GE1A-B10HA110 technical specifications.
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 110V |
| Mount | Socketable, Panel, DIN Rail |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GE1A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
