Idec GE1A-B10HA220 technical specifications.
| Coil Voltage (AC) | 220.24kV |
| Max Supply Voltage (AC) | 240V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-B10HA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
