Idec GE1A-B10MA110 technical specifications.
| Approvals | CE, cULus, TUV |
| Coil Voltage (AC) | 110.12kV |
| Mount | PCB, Plug-In |
| Output Current | 5A |
| Power Consumption | 3.8W |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-B10MA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.