
The GE1A-B10MA220 relay from Idec features a DC rated voltage of 24V and an output current of 5A. It has a voltage rating of 120V AC and a power consumption of 1.17W. The relay is approved for use in CE, cULus, and TUV environments and can be mounted on a PCB or as a plug-in unit. It offers a throw configuration of SPDT and DPDT.
Idec GE1A-B10MA220 technical specifications.
| Approvals | CE, cULus, TUV |
| Coil Voltage (AC) | 220.24kV |
| Mount | PCB, Plug-In |
| Output Current | 5A |
| Power Consumption | 1.17W |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-B10MA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.