Idec GE1A-B10MAD24 technical specifications.
| Approvals | CE, cULus, TUV |
| Body Material | Plastic |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-B10MAD24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
