
IDEC GE1A-C10HAD24 ELECTROMECHANICAL MULTIFUNCTION TIMER
Idec GE1A-C10HAD24 technical specifications.
| Max Supply Voltage | 24V |
| Mount | Socketable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GE1A |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
