
This relay is rated for 24V DC and 120V AC with a maximum output current of 3A. It features a SPDT throw configuration and meets CE, cULus, and TUV approval standards. The relay is mounted on a printed circuit board (PCB) via solder termination.
Idec GE1A-C10MA110 technical specifications.
| Approvals | CE, cULus, TUV |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 110V |
| Mount | PCB |
| Output Current | 3A |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-C10MA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
