Sign in to ask questions about the Idec GE1A-C10MA220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GE1A-C10MA220 technical specifications.
| Approvals | CE, cULus, TUV |
| Mount | PCB |
| Output Current | 3A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-C10MA220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.