
This 24V 3A relay features SPDT and DPDT throw configurations and is designed for PCB or plug-in mounting. It meets CE, cULus, and TUV approval standards. The relay operates at a DC rated voltage of 24V and can handle up to 120V AC.
Idec GE1A-C10MAD24 technical specifications.
| Approvals | CE, cULus, TUV |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Mount | PCB, Plug-In |
| Output Current | 3A |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec GE1A-C10MAD24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
