
This 100-pin socketable relay from Idec features SPDT switch function and is approved to UL and CE standards. It operates with a maximum supply voltage of 240V AC and a minimum supply voltage of 100V AC. The relay is RoHS compliant and has a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec GT3A-2AF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Socket, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GT3 |
| Switch Function | SPDT |
| Termination | Plug |
| Throw Configuration | DPDT, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-2AF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
