The GT3A-4AF20 is a SPDT time delay relay from Idec, approved for UL and CE compliance. It has a maximum current rating of 5A and can operate with a supply voltage of up to 240V AC. The relay is socketable and can be plugged in, making it easy to install and replace. It is also RoHS compliant, meeting the requirements for restricted hazardous substances.
Sign in to ask questions about the Idec GT3A-4AF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GT3A-4AF20 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Socket, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GT3 |
| Switch Function | SPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3A-4AF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
