
Time Delay Relay 24VDC 24VAC 3A DPDT(36x40x72.2)mm Socket Timer Relay
Idec GT3F-2AD24 technical specifications.
| Approvals | UL, CE |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Supply Voltage (AC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT3 |
| Supply Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
