Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec GT3W-A11AD24N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Supply Voltage | 24V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT3 |
| Termination | Plug |
| Throw Configuration | DPDT, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT3W-A11AD24N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
