Sign in to ask questions about the Idec GT5P-N10SAD24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GT5P-N10SAD24 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec GT5P-N10SAD24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.