
The GT5Y-2SN1D24 is a 24V 5A DPDT time delay relay from Idec. It features a plastic body and is approved for use in CE and cULus environments. The relay has a nominal input voltage of 24V and a power consumption of 900mW. It is designed for socketable, DIN rail, socket, or plug-in mounting. The relay operates within a temperature range of -10°C and is suitable for use in applications requiring a DPDT throw configuration.
Sign in to ask questions about the Idec GT5Y-2SN1D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GT5Y-2SN1D24 technical specifications.
| Approvals | CE, cULus |
| Body Material | Plastic |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Min Operating Temperature | -10°C |
| Mount | Socketable, DIN Rail, Socket, Plug-In |
| Nominal Input Voltage | 24V |
| Power Consumption | 900mW |
| Series | GT5Y |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-2SN1D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
