Sign in to ask questions about the Idec GT5Y-2SN3A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GT5Y-2SN3A100 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT5Y |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-2SN3A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
