The GT5Y-2SN6A100 is a DPDT socketable switch from Idec, rated for 5A at 120V AC. It features a plug-in mount and meets CE and cULus approvals. The switch is designed for use in a variety of applications, including those requiring high current ratings and reliable operation.
Idec GT5Y-2SN6A100 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Socket, Plug-In |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GT5Y |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-2SN6A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.