The GT5Y-4SN1A100 is a programmable time delay relay from Idec. It features a 100-pin package and is socketable with a plug-in mount. The relay has a maximum current rating of 3A and can operate at a maximum supply voltage of 120V AC. It also meets CE and cULus approvals and is RoHS compliant. The relay is part of the GT5Y series and has a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec GT5Y-4SN1A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 3A |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Socket, Plug-In |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GT5Y |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-4SN1A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.