
This 4PDT relay from Idec features a maximum supply voltage of 24V and an output current of 3A. The relay's power consumption is 900mW. It meets CE and cULus approvals and is compliant with RoHS regulations. The termination type is solder.
Sign in to ask questions about the Idec GT5Y-4SN1D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec GT5Y-4SN1D24 technical specifications.
| Approvals | CE, cULus |
| Max Supply Voltage (DC) | 24V |
| Output Current | 3A |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | 4PDT |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-4SN1D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
