This 100V 3A 4PDT plug-in relay is designed for socketable and plug-in mounting. It features a 4PDT switch function and is compliant with RoHS regulations. The relay has a maximum supply voltage of 120V AC and a minimum supply voltage of 100V AC. It is approved for use in CE and cULus environments.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GT5Y |
| Switch Function | 4PDT |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
