
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 30VDC
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
