Idec HA-C2 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec HA-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
