The HA1B-A1C1V-S is a non-latching SPDT pushbutton switch with a max current rating of 0.1A at 125VAC or 30VDC. It features a flush round button actuator and a panel mount/through hole termination style. The switch has a maximum operating temperature range of -25°C to 55°C and an electrical life of 100,000 operations. It is designed for use in applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
Idec HA1B-A1C1V-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |