
Emergency stop switch featuring a red mushroom actuator with a 24.9mm diameter. DPST (Double Pole Single Throw) configuration with two poles, offering solder termination and panel mount capability. Rated for 10A at 250VAC and 125VDC, with a 5A rating at 120VAC. IP65, water-resistant, and dust-tight, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. Operating temperature range from -25°C to 55°C.
Sign in to ask questions about the Idec HA1B-V2E2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HA1B-V2E2R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 24.9mm |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 24.9mm |
| Electrical Life | 100000Cycles |
| Height | 66.7mm |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | HA |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1B-V2E2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
