Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Idec HA1K-3C6E technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Angle of Throw | 45° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HA1K-3C6E to view detailed technical specifications.
No datasheet is available for this part.