The HA1L-M0 is a Round Operator type push button switch from Idec. It is designed for electromechanical applications and has an unknown RoHS compliance status. The switch type is suitable for various general use cases.
Idec HA1L-M0 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Idec |
| Family | HA1L-M0 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | HA1L-M0 |
| RoHS | Unknown |
| Type | Round Operator |
| Switch Type | Push Button Switch |
| RoHS | Not Compliant |
No datasheet is available for this part.