This DPDT panel mount switch features a round button actuator and a maximum current rating of 5 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 125 volts. The switch is designed for momentary contact operation and can be mounted on a panel using solder termination. The operating temperature range is from -25 degrees Celsius to 55 degrees Celsius.
Idec HA1L-M1C67-G technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.