Sign in to ask questions about the Idec HA1L-M1C67-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HA1L-M1C67-S technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1L-M1C67-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
