
Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Idec HA1L-M1C67-W technical specifications.
| Actuator Color | White |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.