
Idec HA1R-2C6-B technical specifications.
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HA1R-2C6-B to view detailed technical specifications.
No datasheet is available for this part.