The HA2B-A1C1V-S is a SPDT pushbutton switch with a flush square button actuator. It has a maximum current rating of 0.1A at 125VAC or 30VDC and is suitable for panel mount or through hole mounting. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Idec HA2B-A1C1V-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |