This SPDT switch features a flush square button actuator and a maximum current rating of 0.1A at 125VAC or 30VDC. It has a termination style of PC pins and is designed for panel mount or through hole mounting. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25 to 55 degrees Celsius. The panel cutout dimensions are 16.2mm in diameter.
Checking distributor stock and pricing after the page loads.
Idec HA2B-A1C1V-W technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |