This SPDT switch features a max current rating of 5A at 125VAC and a max AC voltage rating of 250V. It has a max DC voltage rating of 125V and is designed for panel mount applications. The switch operates within a temperature range of -25 to 55 degrees Celsius and has a momentary contact function. The actuator style is an extended square button with a solder termination.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Actuator Style | Extended Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |