This DPDT square button panel mount switch features a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch has a maximum DC voltage rating of 125V and is suitable for panel mounting. It operates within a temperature range of -25°C to 55°C.
Idec HA2L-M1C67-W technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.