Electromechanical Switch Enabling Switch N.C. SPST 2A
Checking distributor stock and pricing after the page loads.
| Type | Enabling Switch |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 2@125VAC 30VDCA |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |