Electromechanical Switch Enabling Switch OFF ON OFF
Checking distributor stock and pricing after the page loads.
| Type | Enabling Switch |
| Switch Configuration | OFF ON OFF |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |