
This 3-position DPDT switch is rated for 1A and 30V DC, with an AC voltage rating of 125V. It features a panel mount design and meets IP65 environmental standards. The switch is approved for use in UL and CE certified applications. It operates within a temperature range of -25°C to 60°C.
Idec HE3B-M2PB technical specifications.
| Approvals | UL, CE |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
