Idec HG2G-5ST22VF-B technical specifications.
| Depth | 1.413inch |
| Display Type | LCD |
| Length | 6.004inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Number of Ports | 2 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| DC Rated Voltage | 24V |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG2G-5ST22VF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
